RS PRO Straight Through Hole PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€16.21

(exc. VAT)

€19.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 131 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€16.21€3.242
5 +€14.92€2.984

*price indicative

RS Stock No.:
631-131
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

PCB Header

Current

10A

Pitch

5mm

Number of Contacts

5

Housing Material

PBT

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Board-to-Wire

Contact Material

Beryllium Copper

Contact Plating

Nickel

Termination Type

Screw

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

CE, REACH, RoHS, UL

Voltage

300V

COO (Country of Origin):
CN

RS PRO 5 mm Pitch PCB Header, 10 A Current Rating


This RS PRO PCB Header is designed for reliable electrical connections in various industrial applications. With a robust construction and versatile connectivity options, it is Ideal for board-to-board and board-to-wire connections, ensuring efficient power and signal transmission.

Features and Benefits


Board-to-Board and Board-to-Wire Connectivity: Offers flexibility in design and application.
Male Contact Gender: Ensures compatibility with a wide range of connectors.
Beryllium Copper Contacts: Provides excellent conductivity and durability.
Nickel Contact Plating: Enhances corrosion resistance for long-lasting performance.
10 A Current Rating: Suitable for high-power applications.
PBT Housing Material: Offers high mechanical strength and thermal stability.
Wide Operating Temperature Range (-40 °C to 105 °C): Suitable for harsh environments.
Through Hole Mount Type: Ensures secure and stable mounting on PCBs.
Shrouded Design: Provides protection against accidental contact and damage.
Screw Termination: Allows for secure and easy connection.

Applications


Industrial automation
Consumer electronics
Telecommunications
Power distribution

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy