Samtec MEC2 Series Vertical Surface PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€4.56

(exc. VAT)

€5.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.56-
10 - 24€4.198%
25 +€3.7817%

*price indicative

RS Stock No.:
637-570
Mfr. Part No.:
MEC2-05-01-L-DV-NP-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

MEC2

Current

3.5A

Pitch

2mm

Number of Contacts

10

Housing Material

Black LCP, LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Beryllium Copper

Contact Plating

Gold, Tin

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Termination Type

Vertical Surface Mount

Maximum Operating Temperature

125°C

Standards/Approvals

PCI Express 4.0

Voltage

332V

The Samtec Pitch mini edge card connector designed for high-density board-to-board applications. It features a vertical, dual-row configuration and is optimized for .062" (1.57 mm) thick cards, offering reliable signal integrity in compact layouts.

Vertical mount with surface mount termination

Current rating up to 3.5A per contact

Includes board guide and pick and place features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy