Samtec MECF Series Straight Surface PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.31

(exc. VAT)

€5.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.31
10 - 24€3.96
25 +€3.58

*price indicative

RS Stock No.:
637-657
Mfr. Part No.:
MECF-05-01-L-DV-NP-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

MECF

Current

3.5A

Pitch

1.27mm

Housing Material

Black LCP, LCP

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Beryllium Copper

Contact Plating

Gold, Tin

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Vertical Surface Mount

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

396V

The Samtec Mini edge card sockets represents a pinnacle of precision engineering designed to optimise performance in high-speed applications. This innovative connector enables seamless connections in compact settings, catering specifically to thick card designs with impeccable reliability and functionality. Engineered for versatility, the product supports surface mount configurations, making integration into various designs exceptionally streamlined. Its robust construction and thoughtful design ensure effective signal transmission, catering to a range of specialised applications. This socket not only meets stringent industry standards but also offers flexible configurations, addressing the unique requirements of modern electronic design while maintaining ease of use and installation durability.

Supports up to 56 Gbps for high speed data transfer

Offers a choice of orientations, including vertical and right angle mounting

Composed of high quality materials for enhanced durability and reliability

Lead free construction aligns with eco friendly standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy