Samtec TW Series Straight Surface PCB Header, 60 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 637-587
- Mfr. Part No.:
- TW-30-09-S-D-215-SM-A
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€29.17
(exc. VAT)
€35.88
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.17 |
*price indicative
- RS Stock No.:
- 637-587
- Mfr. Part No.:
- TW-30-09-S-D-215-SM-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TW | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 4.9A | |
| Number of Contacts | 60 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold, Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | SMT and Through-Hole | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.81mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TW | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 4.9A | ||
Number of Contacts 60 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Plating Gold, Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type SMT and Through-Hole | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.81mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
The Samtec Flexible board stacking header is a dual-row, 2.00 mm pitch header designed for compact board-to-board stacking applications. With a 0.475 inch stack height and surface-mount configuration, it offers dependable signal connections and efficient use of PCB space in high-density layouts.
Up to 8 Gbps performance
Surface mount termination
Related links
- Samtec TW Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TW Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TW Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TW Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TW Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TW Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TW Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Samtec TW Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
