ept GmbH 302 Series Straight Through Hole PCB Header, 64 Contact(s), 2.54 mm Pitch
- RS Stock No.:
- 644-165
- Mfr. Part No.:
- 302-40064-02
- Manufacturer:
- ept GmbH
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.69
(exc. VAT)
€10.69
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €8.69 | €4.345 |
| 10 - 24 | €7.99 | €3.995 |
| 25 + | €7.37 | €3.685 |
*price indicative
- RS Stock No.:
- 644-165
- Mfr. Part No.:
- 302-40064-02
- Manufacturer:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Series | 302 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 2.6A | |
| Number of Contacts | 64 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Series 302 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 2.6A | ||
Number of Contacts 64 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL | ||
Voltage 1kV | ||
- COO (Country of Origin):
- CZ
Related links
- ept GmbH 302 Series Straight Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 101 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 112 Series Straight Through Hole PCB Header 3.81 mm Pitch
- ept GmbH 111 Series Right Angle Through Hole PCB Header 3.81 mm Pitch
- ept GmbH 264 Series Parallel Through Hole PCB Header 2 mm Pitch
- ept GmbH 264 Series Parallel Press Fit PCB Header 2 mm Pitch
- ept GmbH 115 Series Straight Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 304 Series Straight Through Hole PCB Header 2.54 mm Pitch
