Phoenix Contact MC 0 Series Straight Surface PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 658-559
- Mfr. Part No.:
- 1821708
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 465 units)*
€745.18
(exc. VAT)
€916.57
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €745.18 | €1.603 |
*price indicative
- RS Stock No.:
- 658-559
- Mfr. Part No.:
- 1821708
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MC 0 | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Contacts | 3 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON FMC 0 | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MC 0 | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Contacts 3 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON FMC 0 | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Header marks a significant advancement in connector solutions. Designed for surface-mount technology (SMT) processes, this PCB header ensures a reliable electrical connection with exceptional durability. The innovative design features gold-plated contacts that not only enhance conductivity but also guarantee stable performance over time.
Supplied in tape on reel packaging for automated mounting
Moisture sensitive level ensures optimal performance in various environments
Compliant with WEEE and RoHS directives for environmentally conscious manufacturing
Related links
- Phoenix Contact MC 0 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact MC 0 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact MC 0 Series Straight Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact DMCV 0 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV 0 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV 0 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC 0 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- HARTING Har-Flexicon Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
