Phoenix Contact DMCV 0 Series Straight SMT Mount PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 330 units)*

€2,666.38

(exc. VAT)

€3,279.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€2,666.38€8.08

*price indicative

RS Stock No.:
658-531
Mfr. Part No.:
1845250
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMCV 0

Product Type

PCB Header

Pitch

2.54mm

Current

6A

Number of Contacts

20

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 0.5

Mount Type

SMT Mount

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

cULus Recognised, VDE report

Voltage

160V

COO (Country of Origin):
PL
The Phoenix Contact PCB Header represents a cutting-edge solution for compact electronic assemblies. Designed for surface mount technology, this product excels in applications requiring reliable and efficient connections. With its gold-plated contacts, it ensures a stable transfer quality over extended periods, making it ideal for situations where performance is critical. Its compact design allows easy integration into multi-row arrangements, optimising real estate on PCBs.

Designed to withstand the rigours of high performance environments

Low contact resistance contributes to improved electrical performance

SMD soldering process compatibility simplifying assembly

Offers resilience against moisture and thermal stresses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy