Molex 70287 Series Vertical PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 694-031
- Mfr. Part No.:
- 70287-1197
- Manufacturer:
- Molex
Subtotal (1 bag of 250 units)*
€233.59
(exc. VAT)
€287.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €233.59 | €0.934 |
*price indicative
- RS Stock No.:
- 694-031
- Mfr. Part No.:
- 70287-1197
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70287 | |
| Product Type | Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70287 | ||
Product Type Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Header is engineered to optimise connectivity in various PCB applications, offering a reliable Interface for board-to-board, wire-to-board, and signal connections. With a 2.54mm pitch and a robust dual-row design, this header is built with precision for use in demanding environments. Its vertical orientation and innovative breakaway feature allow for versatile installations, while the retention pin ensures secure mating. Crafted from high-temperature thermoplastic with brass contacts, its designed to withstand operational challenges, including a temperature range of -40° to +120°C. Its low-halogen content and compliance with industry standards highlight its environmentally-conscious design, making it a suitable choice for a variety of electronic assemblies.
Dual-row configuration maximises space efficiency on PCBs
Breakaway feature facilitates easy assembly and routing
Vertical orientation supports Compact designs
Durable construction with high-temperature thermoplastic ensures longevity
Retention pin provides added security during operation
Rated for 3.0A current per contact and 250V DC voltage, ensuring reliable performance
Operable within a wide temperature range for diverse applications
Compliance with GADSL/IMDS and EU RoHS ensures environmental responsibility
Related links
- Molex 70287 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70287 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
