3M 303 Series Right Angle, Straight Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 456-105
- Mfr. Part No.:
- 30306-6002HB
- Manufacturer:
- 3M
Subtotal (1 pack of 2000 units)*
€617.15
(exc. VAT)
€759.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €617.15 | €0.309 |
*price indicative
- RS Stock No.:
- 456-105
- Mfr. Part No.:
- 30306-6002HB
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 303 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Right Angle, Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 500Vrms | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 303 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Right Angle, Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Voltage 500Vrms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Connector header is a through-hole type with 6 positions and a pitch of 2.54mm (0.100 inches).
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Related links
- 3M 303 Series Right Angle PCB Mount PCB Header 2.54mm Pitch Shrouded
- 3M 303 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 303 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 303 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- 3M 303 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 42376 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded