Molex 5569 Series Right Angle Through Hole PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-712
- Mfr. Part No.:
- 39301122
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.28
(exc. VAT)
€16.33
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.28 |
| 10 - 24 | €12.20 |
| 25 + | €11.03 |
*price indicative
- RS Stock No.:
- 665-712
- Mfr. Part No.:
- 39301122
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5569 | |
| Current | 12A | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5569 | ||
Current 12A | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit junior Header is designed to provide a reliable solution for power and wire-to-board applications. This dual-row, right-angle connector features a robust snap-in plastic peg PCB lock for secure mounting, ensuring optimal performance in Durable environments. With a capacity of 12 circuits and a voltage rating of up to 600V, it is engineered to handle demanding electrical specifications. Made from high-quality PA Polyamide Nylon, this product not only delivers superior functionality but also complies with critical environmental regulations, making it an Ideal choice for modern applications.
Right-angle orientation easy for space-constrained applications
Compatible with both Mini-Fit and Dual Row Receptacle Housings, allowing flexible integration
Temperature range of -40° to +105°C supports diverse working conditions
Lightweight design at 4.216g optimizes use in Compact configurations
PCB thickness recommended at 1.78mm for optimal integration into existing designs
Compatible with both Mini-Fit and Dual Row Receptacle Housings, allowing flexible integration
Temperature range of -40° to +105°C supports diverse working conditions
Lightweight design at 4.216g optimizes use in Compact configurations
PCB thickness recommended at 1.78mm for optimal integration into existing designs
Related links
- Molex 5569 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Vertical Right Angle PCB Header 4.2 mm Pitch Shrouded
