Molex 87437 Series Vertical Surface PCB Header, 5 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-719
- Mfr. Part No.:
- 874370573
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.81
(exc. VAT)
€10.84
(inc. VAT)
In Stock
- Plus 89 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €8.81 | €0.881 |
| 5 - 9 | €8.11 | €0.811 |
| 10 + | €7.31 | €0.731 |
*price indicative
- RS Stock No.:
- 665-719
- Mfr. Part No.:
- 874370573
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87437 | |
| Current | 2.5A | |
| Pitch | 1.5mm | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87437 | ||
Current 2.5A | ||
Pitch 1.5mm | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
- COO (Country of Origin):
- MY
The Molex Pico-SPOX PCB header is designed to offer a reliable connectivity solution for applications in signal and wire-to-board interfaces. Its single-row, vertical orientation combined with surface mount technology ensures ease of installation and optimal space utilisation. Featuring a robust design with 5 circuits, this connector facilitates efficient device communication while maintaining a secure, friction lock mechanism. Constructed with Durable materials, the pico-spox header also adheres to industry standards for electrical performance, ensuring it meets the requirements of modern electronic assemblies with a maximum voltage rating of 250V AC and a current capacity of 2.5A per contact.
Single-row design optimises board space
Surface mount style ensures simple assembly on PCBs
Friction lock mechanism provides a secure connection
Compatible with a variety of devices and applications
Rated for 250V AC and 2.5A per contact, ensuring high performance
Constructed with high-quality materials for enhanced durability
Temperature range of -55° to +105°C supports diverse operating conditions
Meets compliance standards for GADSL, EU RoHS, and REACH
Surface mount style ensures simple assembly on PCBs
Friction lock mechanism provides a secure connection
Compatible with a variety of devices and applications
Rated for 250V AC and 2.5A per contact, ensuring high performance
Constructed with high-quality materials for enhanced durability
Temperature range of -55° to +105°C supports diverse operating conditions
Meets compliance standards for GADSL, EU RoHS, and REACH
Related links
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
