Molex 87437 Series Vertical Surface PCB Header, 3 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 265-9433
- Mfr. Part No.:
- 87437-0343
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€348.00
(exc. VAT)
€428.00
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.348 | €348.00 |
*price indicative
- RS Stock No.:
- 265-9433
- Mfr. Part No.:
- 87437-0343
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87437 | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Current | 2.5A | |
| Housing Material | Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Pico SPOX Wire to Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87437 | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Current 2.5A | ||
Housing Material Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Pico SPOX Wire to Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico-SPOX PCB Header is made of brass material with tin plating. It is vertically oriented and placed in single row. It has embossed tape on reel packaging and available in beige color. Product has surface mount termination interface style.
Friction lock
5 circuits
Without cap
Net weight 0.254/g
Operating temperature range -55° to +105°C
Related links
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.50 mm Pitch Shrouded
