Molex 43645 Series Vertical Free Hanging PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-756
- Mfr. Part No.:
- 436450410
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save €2.40
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.94
(exc. VAT)
€7.31
(inc. VAT)
Temporarily out of stock
- 48 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €5.94 | €0.594 | - |
| 5 - 9 | €5.46 | €0.546 | €2.40 |
| 10 + | €4.93 | €0.493 | €10.10 |
*price indicative
- RS Stock No.:
- 665-756
- Mfr. Part No.:
- 436450410
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43645 | |
| Pitch | 3mm | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Free Hanging | |
| Contact Material | Nylon | |
| Contact Plating | Tin | |
| Row Pitch | 3mm | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS Compliant | |
| Mating Pin Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43645 | ||
Pitch 3mm | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Free Hanging | ||
Contact Material Nylon | ||
Contact Plating Tin | ||
Row Pitch 3mm | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS Compliant | ||
Mating Pin Length 3mm | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Receptacle Housing is designed for effective power distribution in both wire-to-board and wire-to-wire applications. This housing, featuring a single row with four circuits, is constructed from Durable nylon resin and meets stringent UL 94V-2 flammability standards. Its design ensures compatibility across various connectors, providing reliability in demanding environments. With a wide operating temperature range of -40° to +125°C, this component is perfectly suited for various applications. The black finish adds a professional touch while ensuring functionality remains uncompromised, making it an essential choice for any assembly requirement seeking robustness and quality.
Glow-Wire Capable feature enhances safety during operation
Polarized design ensures secure mating with parts, preventing incorrect connections
Temperature range of -40° to +125°C ensures reliability in extreme conditions
Lightweight at 0.480g, contributing to efficient assembly
Packaged in user-friendly bags for convenient handling and storage
Related links
- Molex 43645 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43645 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Straight 4 Contact(s) 2 Row, Shrouded
- Molex 21575 Series Straight 4 Contact(s) 1 Row, Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
