Molex 43025 Series Vertical Free Hanging PCB Header, 10 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 666-085
- Mfr. Part No.:
- 430251010
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.48
(exc. VAT)
€12.89
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €10.48 | €1.048 | - |
| 5 - 9 | €9.64 | €0.964 | 8% |
| 10 + | €8.69 | €0.869 | 17% |
*price indicative
- RS Stock No.:
- 666-085
- Mfr. Part No.:
- 430251010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43025 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Housing Material | Nylon | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Free Hanging | |
| Contact Material | Nylon | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Press Fit | |
| Row Pitch | 3mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 3mm | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43025 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Housing Material Nylon | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Free Hanging | ||
Contact Material Nylon | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Press Fit | ||
Row Pitch 3mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 3mm | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Receptacle Housing is expertly engineered to provide reliable connectivity in demanding applications. Designed as a dual-row housing accommodating up to 10 circuits, it delivers superior performance for both power and wire-to-board/wire-to-wire connections. This component is constructed from high-quality nylon and is UL 94V-2 rated, ensuring robust flammability resistance. Its glow-wire capabilities meet stringent international safety standards, making it an Ideal choice for use in household and similar electrical appliances. With its application versatility, the Micro-Fit 3.0 promises to meet the needs of various projects, from industrial to consumer electronics, while maintaining the integrity and reliability required in modern designs.
Suitable for wire-to-board and wire-to-wire applications for versatile use
Polarized to prevent incorrect mating for added reliability
Lightweight design with a net weight of just 0.904g
Enhanced thermal stability with an operating temperature range of -40° to +125°C
Mates seamlessly with a range of Micro-Fit 3.0 connectors, improving versatility
Related links
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Straight Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Straight 4 Contact(s) 2 Row, Shrouded
- Molex 21592 Series Straight 6 Contact(s) 2 Row, Shrouded
- Molex 21592 Series Straight 2 Contact(s) 2 Row, Shrouded
