Molex 105429 Series Vertical Surface PCB Header, 4 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-795
- Mfr. Part No.:
- 1054291204
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.98
(exc. VAT)
€9.82
(inc. VAT)
In Stock
- Plus 150 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €7.98 | €3.99 | - |
| 10 - 24 | €7.36 | €3.68 | 7% |
| 25 + | €6.64 | €3.32 | 16% |
*price indicative
- RS Stock No.:
- 665-795
- Mfr. Part No.:
- 1054291204
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105429 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 7A | |
| Housing Material | LCP | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.5mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105429 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 7A | ||
Housing Material LCP | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.5mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Molex Nano fit vertical header is designed to provide robust connections for power and wire-to-board applications. This surface mount solution, featuring a 2.50mm pitch and dual-row configuration with four circuits, ensures reliable electrical performance. Its construction includes a liquid crystal polymer housing with gold plating on the mating surface, safeguarding against corrosion while enhancing durAbility. The vertical orientation facilitates space-saving installations, making it an excellent choice for diverse PCB designs. With a maximum current rating of 7.0A and the Ability to operate within a temperature range of -40° to +125°C, this component is engineered for exceptional performance in demanding environments.
Dual-row design supports up to four circuits for versatile usage
Surface mount technology provides enhanced space efficiency
Compliant with GADSL and China RoHS for environmental safety
Glow-wire capable, ensuring enhanced safety standards
Max operating current of 7.0A supports demanding power needs
Durability rated for 50 mating cycles, ensuring long-term reliability
Keying feature ensures proper mating with compatible connectors
Surface mount technology provides enhanced space efficiency
Compliant with GADSL and China RoHS for environmental safety
Glow-wire capable, ensuring enhanced safety standards
Max operating current of 7.0A supports demanding power needs
Durability rated for 50 mating cycles, ensuring long-term reliability
Keying feature ensures proper mating with compatible connectors
Related links
- Molex 105429 Series Vertical Surface PCB Header Pin 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Surface PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Surface Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
