Molex 105429 Series Vertical Surface PCB Header Pin, 4 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-057
- Mfr. Part No.:
- 105429-1204
- Manufacturer:
- Molex
Subtotal (1 reel of 300 units)*
€1,012.75
(exc. VAT)
€1,245.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,012.75 | €3.376 |
*price indicative
- RS Stock No.:
- 684-057
- Mfr. Part No.:
- 105429-1204
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105429 | |
| Product Type | PCB Header Pin | |
| Pitch | 2.5mm | |
| Current | 7A | |
| Housing Material | LCP | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105429 | ||
Product Type PCB Header Pin | ||
Pitch 2.5mm | ||
Current 7A | ||
Housing Material LCP | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit Vertical Header is expertly designed for surface mount applications boasting a pitch of 2.50mm and accommodating dual row configurations with 4 circuits. This product is ideal for seamless power and wire to board connections featuring a robust construction with 0.38μm gold plating for enhanced conductivity and corrosion resistance. With its glow-wire capability and compliance with stringent environmental regulations the Nano-Fit header ensures reliable performance within a temperature range of -40° to +125°C. A versatile component it supports a variety of PCB thicknesses and includes features such as keying and locking to facilitate secure connections.
Versatile application for power and wire to board functionalities
Glow-wire capability ensures safety in high-temperature environments
Constructed with durable brass and liquid crystal polymer for longevity
Simplified assembly process with surface mount design and embossed tape packaging
Polarised design to ensure correct alignment with mating parts
Durable construction allows for 50 mating cycles which ensuring reliability
Compliance with industry standards including EU RoHS and REACH SVHC
Suitable for use with compatible Nano-Fit receptacle housings for streamlined connectivity
Related links
- Molex 105429 Series Vertical Surface Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Surface PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Surface PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
