Molex 43045 Series Right Angle Through Hole PCB Header, 16 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-937
- Mfr. Part No.:
- 430451602
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€13.25
(exc. VAT)
€16.30
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €13.25 | €6.625 | - |
| 10 - 24 | €12.19 | €6.095 | 8% |
| 25 + | €10.99 | €5.495 | 17% |
*price indicative
- RS Stock No.:
- 665-937
- Mfr. Part No.:
- 430451602
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43045 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | TPE | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43045 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material TPE | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Molex micro-fit 3.0 right-angle header is designed to facilitate secure power and signal connections in various applications. This component features a Durable construction with 16 circuits, allowing for efficient wire-to-board connectivity. With its low-profile design and high temperature resistance, this header is Ideal for space-constrained environments, ensuring reliable performance even under demanding conditions. The gold plating on the mating contacts further enhances conductivity, while the snap-in plastic peg PCB lock provides additional stability during installation. As part of the 43045 series, this product exemplifies quality and reliability, making it a preferred choice for electronic designers and manufacturers alike.
Offers 2 rows and a 3.00mm pitch for Compact and organized wiring solutions
Durable mating cycles of up to 30, ensuring long-term reliability
Fully shrouded design enhances safety and prevents accidental disconnection
Lead-free process capability supports eco-friendly manufacturing practices
Designed for easy through-hole termination, simplifying assembly
Durable mating cycles of up to 30, ensuring long-term reliability
Fully shrouded design enhances safety and prevents accidental disconnection
Lead-free process capability supports eco-friendly manufacturing practices
Designed for easy through-hole termination, simplifying assembly
Related links
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
