Molex 43045 Series Right Angle Through Hole Header, 16 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-468
- Mfr. Part No.:
- 43045-1602
- Manufacturer:
- Molex
Subtotal (1 tray of 60 units)*
€252.25
(exc. VAT)
€310.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €252.25 | €4.204 |
*price indicative
- RS Stock No.:
- 693-468
- Mfr. Part No.:
- 43045-1602
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 43045 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 16 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSALR19980, ULE29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 43045 | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 16 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSALR19980, ULE29179 | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Right-Angle Header is designed to provide reliable connections in power and wire-to-board applications. This product features a 3.00mm pitch and dual row configuration with 16 circuits, ensuring versatility in various electronic designs. Crafted from high-temperature thermoplastic and equipped with a gold-plated brass metal construction, the header not only guarantees durability but also meets stringent safety standards, including compliance with glow wire flammability requirements. Its unique snap-in plastic peg PCB lock enhances stability against vibrations, making it Ideal for demanding environmental conditions.
Polarized design prevents incorrect mating with connectors
Durability rated for up to 30 mating cycles, ensuring long-lasting performance
Glow-wire capable, meeting critical safety compliances for household appliances
Compatible with Micro-Fit 3.0 dual row receptacle part 43025, allowing for flexible design integrations
Available in a right-angle orientation for space-saving in Compact applications
Durability rated for up to 30 mating cycles, ensuring long-lasting performance
Glow-wire capable, meeting critical safety compliances for household appliances
Compatible with Micro-Fit 3.0 dual row receptacle part 43025, allowing for flexible design integrations
Available in a right-angle orientation for space-saving in Compact applications
Related links
- Molex 43045 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
