Molex 3099 Series Vertical Through Hole PCB Header, 3 Contact(s), 5.03 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€13.76

(exc. VAT)

€16.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€13.76€2.752-
5 - 9€12.66€2.5327%
10 +€11.42€2.28417%

*price indicative

RS Stock No.:
665-971
Mfr. Part No.:
10181032
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

3099

Pitch

5.03mm

Current

5A

Number of Contacts

3

Housing Material

Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Tail Pin Length

4.32mm

Contact Gender

Male

Maximum Operating Temperature

105°C

COO (Country of Origin):
MX
The Molex Standard 0.093 inch Pin and Socket Header is engineered for robust performance in power and wire-to-board applications. Its design features a 2.36mm diameter with three circuits and three male terminals, making it an Ideal component for demanding circuitry needs. With a Durable plastic construction and an impressive operating temperature range from -40° to +105°C, this header ensures reliability in diverse environments. The included components, such as the brass and phosphor bronze materials used in its metal plating, enhance connectivity and longevity. This product is also compliant with numerous industry standards, ensuring peace of mind for engineers and designers alike.

Built with three circuits for effective connectivity
Vertical orientation allows for space-efficient installation
Designed with a shrouded structure for enhanced safety
Passes a maximum current of 5.0A, ensuring sufficient power delivery
Max voltage rating of 250V supports high-voltage applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy