Molex 43650 Series Vertical Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-978
- Mfr. Part No.:
- 436500229
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
€6.26
(exc. VAT)
€7.70
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €6.26 | €1.252 |
| 5 - 9 | €5.76 | €1.152 |
| 10 + | €5.20 | €1.04 |
*price indicative
- RS Stock No.:
- 665-978
- Mfr. Part No.:
- 436500229
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43650 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 2 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43650 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 2 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit 3.0 Vertical Header is meticulously designed for seamless power connections in wire-to-board applications. With a Compact 3.00mm pitch and a robust single-row configuration, this header ensures efficient organization and enhanced connectivity. Its high temperature, glow-wire capable construction adheres to international flammability standards, providing peace of mind for safety-conscious designs. The inclusion of a PCB polarizing peg reinforces component stability while allowing for easy assembly. Ideal for use in environments demanding reliability, the Micro-Fit 3.0 offers versatility for various applications in consumer electronics, automotive systems, and more. Elevate your designs with a product built to excel under pressure and deliver consistent performance.
Supports a maximum current of 8.5A, capable of handling demanding applications
Vertical orientation and through-hole termination style enhance integration ease
Manufactured from high-temperature thermoplastic, ensuring longevity in tough environments
Available in tray packaging, facilitating straightforward storage and handling
Compatible with various Micro-Fit 3.0 cable assemblies, providing versatility in application
Vertical orientation and through-hole termination style enhance integration ease
Manufactured from high-temperature thermoplastic, ensuring longevity in tough environments
Available in tray packaging, facilitating straightforward storage and handling
Compatible with various Micro-Fit 3.0 cable assemblies, providing versatility in application
Related links
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
