Molex 43650 Series Vertical Surface PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-131
- Mfr. Part No.:
- 43650-0321
- Manufacturer:
- Molex
Subtotal (1 reel of 200 units)*
€380.88
(exc. VAT)
€468.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €380.88 | €1.904 |
*price indicative
- RS Stock No.:
- 691-131
- Mfr. Part No.:
- 43650-0321
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43650 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 3 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43650 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 3 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit 3.0 Vertical Header is engineered for optimal performance in power and wire-to-board applications. This product features a Compact design with a 3.00mm pitch, accommodating three circuits while ensuring reliability with its PCB press-fit metal retention clip. Ideal for various electronic needs, the header is glow-wire capable and designed for high-temperature applications, offering robust connectivity in demanding environments. The product's construction includes tin plating for enhanced durability, making it suitable for extended use in a range of devices. The Micro-Fit series is recognized for its quality and compliance with stringent industry standards, ensuring user confidence in its application.
Vertical orientation saves space on PCBs while maintaining ease of access
Designed to meet low-halogen requirements, promoting environmentally friendly usage
Durability rated for a maximum of 30 mating cycles, ensuring long-term functionality
Compatible with multiple cable assembly lengths and specifications for versatility
Compliance with industry standards such as EU RoHS and REACH SVHC, assuring compliance and safety
Designed to meet low-halogen requirements, promoting environmentally friendly usage
Durability rated for a maximum of 30 mating cycles, ensuring long-term functionality
Compatible with multiple cable assembly lengths and specifications for versatility
Compliance with industry standards such as EU RoHS and REACH SVHC, assuring compliance and safety
Related links
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole Header 3 mm Pitch Shrouded
