Molex 43650 Series Vertical Through Hole PCB Header, 8 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-878
- Mfr. Part No.:
- 43650-0815
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-878
- Mfr. Part No.:
- 43650-0815
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43650 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43650 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit 3.0 Vertical Header is engineered to facilitate reliable power and wire-to-board connections. With a precision 3.00mm pitch and capability for up to 8 circuits, this header is designed for high-performance applications where space and efficiency are paramount. Its robust construction features a Glow-Wire capable rating, ensuring safety under demanding conditions. The Micro-Fit 3.0 series is crafted from high-temperature thermoplastic resin, making it suitable for environments requiring durability and heat resistance. This vertical header is also optimized for easy integration on PCB layouts, making it an Ideal choice for a variety of electronic devices in both consumer and industrial sectors.
CSA and UL certified for electrical safety assurance
Standard breakaway design allows for versatile mounting options
Mates with a variety of Micro-Fit cable assemblies for flexibility
Low-Halogen status for improved environmental compliance
Enhanced flammability rating of 94V-0 to ensure product safety
Standard breakaway design allows for versatile mounting options
Mates with a variety of Micro-Fit cable assemblies for flexibility
Low-Halogen status for improved environmental compliance
Enhanced flammability rating of 94V-0 to ensure product safety
Related links
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
