Molex 43045 Series Right Angle Through Hole PCB Header, 20 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-987
- Mfr. Part No.:
- 430452001
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.02
(exc. VAT)
€8.63
(inc. VAT)
In Stock
- Plus 162 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.02 |
| 10 - 24 | €6.47 |
| 25 + | €5.83 |
*price indicative
- RS Stock No.:
- 665-987
- Mfr. Part No.:
- 430452001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43045 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 20 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43045 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 20 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Right-Angle Header is expertly designed for robust wire-to-board applications, offering an efficient 3.00mm pitch in a Compact dual-row configuration. Engineered with a Durable snap-in plastic peg PCB lock, this header ensures secure connections while maintaining a sleek profile. Ideal for high-temperature environments, its construction includes a glow-wire capability and gold plating, providing reliable performance and durability. The header's innovative design allows it to accommodate up to 20 circuits, making it a versatile choice for a range of electronic applications. Compliance with international standards like EU RoHS reinforces its commitment to quality and safety.
Utilizes a fully shrouded design to enhance safety by reducing the risk of misconnection
Capable of withstanding temperatures from -40° to +125°C, ensuring reliability in varying environments
Comes in a tray packaging type, facilitating ease of handling and storage
Meets compliance standards including EU RoHS and Low-Halogen for environmentally responsible use
Includes PCB locator and retention features for secure placement and stability on circuit boards
Capable of withstanding temperatures from -40° to +125°C, ensuring reliability in varying environments
Comes in a tray packaging type, facilitating ease of handling and storage
Meets compliance standards including EU RoHS and Low-Halogen for environmentally responsible use
Includes PCB locator and retention features for secure placement and stability on circuit boards
Related links
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
