Molex 43045 Series Vertical PCB Header, 20 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 175 more to save €33.42

View bulk pricing options

Subtotal (1 tray of 35 units)*

€156.00

(exc. VAT)

€191.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
35 - 140€4.457€156.00-
175 +€4.266€149.31€33.42

*price indicative

RS Stock No.:
265-9358
Mfr. Part No.:
43045-2027
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

43045

Current

8.5A

Pitch

3mm

Number of Contacts

20

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Micro Fit

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

3mm

Tail Pin Length

3.18mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

600V

The Molex Micro-Fit 3. 0 Vertical Header has PCB polarizing peg. It is fully shrouded and has tray packaging. Product is glow-wire capable and available in black color.

Net weight 2.697/g

Number of rows 1

Right angle orientation

20 circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy