Molex 43045 Series Vertical Through Hole PCB Header, 18 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€10.34

(exc. VAT)

€12.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9€10.34€5.17-
10 - 24€9.52€4.767%
25 +€8.59€4.29516%

*price indicative

RS Stock No.:
665-991
Mfr. Part No.:
430451813
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43045

Product Type

PCB Header

Current

8.5A

Pitch

3mm

Housing Material

TPE

Number of Contacts

18

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The Molex Micro-Fit 3.0 Vertical Header is expertly engineered for power and wire-to-board applications, delivering high reliability in demanding environments. This component features a Compact design with a 3.00mm pitch and dual-row configuration, accommodating up to 18 circuits. Its robust construction includes high-temperature thermoplastic materials and a gold-plated mating interface, ensuring durability and excellent electrical performance. With compliance to international safety standards, this header offers peace of mind for engineers seeking a dependable solution for their PCB header and receptacle needs, particularly in applications requiring a high-temperature performance. Additional features like full shrouding and a secure PCB retention mechanism make it an Ideal choice for Advanced electronics.

Utilizes a high-temperature thermoplastic resin, contributing to longevity in demanding conditions
Offers a vertical orientation with a two-row layout, facilitating efficient use of space on the PCB
Incorporates compatibility with Dual Row Receptacle and various housings for flexible integration
Features a recommended PCB thickness of 1.60mm for optimal performance
Provides tray packaging, ensuring safe and organized distribution for manufacturers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy