Molex 5046 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 665-995
- Mfr. Part No.:
- 22051062
- Manufacturer:
- Molex
Subtotal (1 pack of 50 units)*
€11.00
(exc. VAT)
€13.53
(inc. VAT)
Last RS stock
- Final 19 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.00 | €0.22 |
*price indicative
- RS Stock No.:
- 665-995
- Mfr. Part No.:
- 22051062
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5046 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5046 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
- COO (Country of Origin):
- JP
The Molex Mini-Latch / KK Wire-to-Board Header is designed for seamless wire-to-board connections in various applications. This right-angle header features a unique friction ramp that ensures reliable mating and maintains alignment during operation. With six circuits and a Durable design that withstands up to 30 mating cycles, it is well-suited for applications requiring efficiency and dependability. The header is compliant with industry standards, ensuring it meets environmental regulations while offering excellent performance in electrical connections. Its natural resin combined with tin plating provides resistance against wear and corrosion, making it a robust choice for PCB headers and receptacles.
Supports a maximum current of 3.0A and a voltage of 250V for reliable performance
Achieves compliance with EU RoHS, assuring adherence to environmental standards
The Compact form factor helps maintain organization within electronic assemblies
Locking mechanism secures connections, reducing the risk of accidental disconnections
Temperature range from -40° to +105°C makes it suitable for diverse applications
Achieves compliance with EU RoHS, assuring adherence to environmental standards
The Compact form factor helps maintain organization within electronic assemblies
Locking mechanism secures connections, reducing the risk of accidental disconnections
Temperature range from -40° to +105°C makes it suitable for diverse applications
Related links
- Molex 5046 Series Right Angle Through Hole PCB Header Pin 2.5 mm Pitch Unshrouded
- Molex 5046 Series Right Angle Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 5046 Series Right Angle Through Hole PCB Header 2.50 mm Pitch Shrouded
- TE Connectivity 51647 Series Right Angle Board PCB Header 2.5 mm Pitch Unshrouded
- Molex 105310 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105311 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105311 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- JST NH Series Right Angle Through Hole Pin Header 2.5 mm Pitch Unshrouded
