TE Connectivity 51647 Series Right Angle Board PCB Header, 6 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 478-778
- Distrelec Article No.:
- 304-54-221
- Mfr. Part No.:
- 5164711-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-778
- Distrelec Article No.:
- 304-54-221
- Mfr. Part No.:
- 5164711-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 51647 | |
| Current | 7A | |
| Pitch | 2.5mm | |
| Number of Contacts | 6 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Voltage | 354V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 51647 | ||
Current 7A | ||
Pitch 2.5mm | ||
Number of Contacts 6 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Contact Gender Female | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Voltage 354V | ||
- COO (Country of Origin):
- IN
The TE Connectivity PCB Mount Receptacle presents an innovative solution for board-to-board connections. Designed specifically for applications requiring reliable signal transmission, this right-angle connector accommodates six positions with a 2.5 mm centreline. Its robust construction, featuring tin plating and through-hole soldering, ensures durability in demanding environments. Operating under a wide temperature range, this receptacle is perfect for various circuit applications where space optimisation and reliability are paramount. With easy integration into your designs, this connector not only enhances the functionality of your electronics but also streamlines assembly processes, making it an ideal choice for manufacturers aiming to combine quality with efficiency.
Right-angle orientation facilitates compact layouts
Industry-standard dimensions enhance compatibility
Thermoplastic housing guarantees resistance against environmental factors
Signal application focus ensures optimal performance
PCB mount retention provides stable attachment
Polarising tab enables precise mating alignment
Wave solder capability simplifies manufacturing processes
Sealable configuration ensures protection from contaminants
Related links
- TE Connectivity 51647 Series Right Angle Board PCB Socket 1 Row, 2.5 mm Pitch Through Hole
- TE Connectivity 51647 Series Right Angle Board PCB Socket 1 Row, 2.5 mm Pitch Through Hole
- TE Connectivity 51647 Series Vertical Board PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity MINI-MATCH Series Right Angle PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
