Molex 172316 Series Right Angle Through Hole PCB Header, 4 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 666-003
- Mfr. Part No.:
- 1723163204
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.88
(exc. VAT)
€17.07
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €13.88 | €2.776 | - |
| 5 + | €12.77 | €2.554 | 7% |
*price indicative
- RS Stock No.:
- 666-003
- Mfr. Part No.:
- 1723163204
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172316 | |
| Product Type | PCB Header | |
| Current | 11A | |
| Pitch | 3.5mm | |
| Number of Contacts | 4 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 120°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172316 | ||
Product Type PCB Header | ||
Current 11A | ||
Pitch 3.5mm | ||
Number of Contacts 4 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 120°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
- COO (Country of Origin):
- MX
The Molex Ultra Fit Right-Angle Header is an Advanced connection solution designed for exceptional performance in wire-to-board applications. This component boasts a robust 3.50mm pitch and features a dual-row configuration with four circuits, ensuring secure electrical connections. Engineered with high-quality materials, including a copper alloy and liquid crystal polymer, it supports maximum current ratings of 11.0A and voltage ratings up to 600V AC/DC. Its glow-wire capable construction enhances safety during operation, while low-halogen compliance adds an extra measure of environmental responsibility. With a wide operating temperature range of -40° to +120°C, this header stands ready to perform across diverse environments, making it an Ideal choice for critical applications.
Durable construction with a maximum durability rating of 200 mating cycles
Designed for easy PCB retention, ensuring stability and reliability in installations
Black colour resin ensures seamless aesthetic integration into various designs
Fully shrouded design provides enhanced safety during operation
Compatible with ultra-fit tangless receptacles, facilitating versatile assembly
Keying and locking mechanisms promote secure mating with components
Recommended PCB thickness of 1.60mm optimises compatibility and performance
Through-hole termination style for reliable solder connections
Designed for easy PCB retention, ensuring stability and reliability in installations
Black colour resin ensures seamless aesthetic integration into various designs
Fully shrouded design provides enhanced safety during operation
Compatible with ultra-fit tangless receptacles, facilitating versatile assembly
Keying and locking mechanisms promote secure mating with components
Recommended PCB thickness of 1.60mm optimises compatibility and performance
Through-hole termination style for reliable solder connections
Related links
- Molex 172316 Series Right Angle PCB PCB Header 3.5 mm Pitch Shrouded
- Molex 172316 Series Right Angle Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172316 Series Right Angle Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172316 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 39505 Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
- Molex 172287 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
