Molex 172316 Series Right Angle Through Hole PCB Header, 6 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-531
- Mfr. Part No.:
- 172316-1106
- Manufacturer:
- Molex
Subtotal (1 tray of 250 units)*
€303.00
(exc. VAT)
€372.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €303.00 | €1.212 |
*price indicative
- RS Stock No.:
- 785-531
- Mfr. Part No.:
- 172316-1106
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 172316 | |
| Pitch | 3.5mm | |
| Number of Contacts | 6 | |
| Housing Material | Polymer | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 172316 | ||
Pitch 3.5mm | ||
Number of Contacts 6 | ||
Housing Material Polymer | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The Molex PCB header is designed for efficient electrical connections. It features a compact, Single row design perfect for various applications, ensuring a secure and robust interface.
Designed for high reliability in critical applications
Facilitates secure and stable connections
Compatible with a range of electronic systems
Optimised for efficient power and signal handling
Related links
- Molex 172316 Series Right Angle Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172316 Series Right Angle PCB PCB Header 3.5 mm Pitch Shrouded
- Molex 172316 Series Right Angle Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172316 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105311 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
