Molex 5566 Series Vertical Through Hole PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 666-009
- Mfr. Part No.:
- 39299049
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.17
(exc. VAT)
€14.97
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €12.17 | €2.434 |
| 5 - 9 | €11.20 | €2.24 |
| 10 + | €10.12 | €2.024 |
*price indicative
- RS Stock No.:
- 666-009
- Mfr. Part No.:
- 39299049
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5566 | |
| Product Type | PCB Header | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5566 | ||
Product Type PCB Header | ||
Current 9A | ||
Pitch 4.2mm | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit junior Vertical Header is designed for high-performance power and wire-to-board applications. Featuring a robust dual-row configuration, this component supports a maximum current of 9.0A per contact at voltages up to 600V. Its unique design includes snap-in plastic peg PCB locks, ensuring secure retention in demanding environments. With a pitch of 4.20mm, it accommodates four circuits, making it an Ideal choice for Compact connections in various electronic devices. The header's construction utilizes high-quality materials, including brass and nylon, to deliver exceptional durability and reliability while maintaining compliance with industry standards such as EU RoHS. This header guarantees optimal performance with a recommended PCB thickness of 1.60mm and is well-suited for both standard and high-amperage Terminal configurations.
Boasts low-halogen compliance, supporting environmentally sustainable practices
Designed to mate with standard Mini-Fit female terminals for versatile compatibility
Built to withstand rigorous conditions, operating efficiently in temperatures from -40° to +105°C
Features a plating of gold for superior conductivity and a matte tin termination for strong connections
Provides versatility with a maximum of four circuits, accommodating a variety of electronic needs
Designed to mate with standard Mini-Fit female terminals for versatile compatibility
Built to withstand rigorous conditions, operating efficiently in temperatures from -40° to +105°C
Features a plating of gold for superior conductivity and a matte tin termination for strong connections
Provides versatility with a maximum of four circuits, accommodating a variety of electronic needs
Related links
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
