Molex 5566 Series Vertical Through Hole PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 666-036
- Mfr. Part No.:
- 39299047
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.52
(exc. VAT)
€10.48
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €8.52 | €1.704 |
| 5 - 9 | €7.85 | €1.57 |
| 10 + | €7.07 | €1.414 |
*price indicative
- RS Stock No.:
- 666-036
- Mfr. Part No.:
- 39299047
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5566 | |
| Product Type | PCB Header | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5566 | ||
Product Type PCB Header | ||
Current 9A | ||
Pitch 4.2mm | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit junior Vertical Header is expertly designed for efficient power connections in wire-to-board applications. Its dual-row configuration, featuring a 4.20mm pitch and four circuits, ensures robust performance and flexibility. The header comes with a snap-in plastic peg PCB lock, providing secure attachment to the printed circuit board. Constructed from high-quality materials, including brass and nylon, this component meets stringent industry standards, ensuring durability and reliability in diverse operating environments. With a temperature range of -40° to +105°C, it is optimally suited for various applications. The Mini-Fit junior series is particularly advantageous for users requiring Compact yet high-capacity connections, making it an essential choice for modern electronic designs.
Rated for 30 mating cycles, ensuring longevity of use
Compatible with the Mini-Fit female terminals, enhancing versatility
Tray packaging facilitates simple handling and storage
Low-halogen material complies with environmental safety standards
Meets stringent UL and CSA certifications for safety assurance
Compatible with the Mini-Fit female terminals, enhancing versatility
Tray packaging facilitates simple handling and storage
Low-halogen material complies with environmental safety standards
Meets stringent UL and CSA certifications for safety assurance
Related links
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
