Molex 5566 Series Vertical Through Hole PCB Header, 18 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 666-029
- Mfr. Part No.:
- 39288180
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save €7.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€18.71
(exc. VAT)
€23.01
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €18.71 | €3.742 | - |
| 5 + | €17.21 | €3.442 | €7.50 |
*price indicative
- RS Stock No.:
- 666-029
- Mfr. Part No.:
- 39288180
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5566 | |
| Product Type | PCB Header | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5566 | ||
Product Type PCB Header | ||
Current 9A | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
- COO (Country of Origin):
- CN
The Molex Mini-Fit junior Vertical Header is designed for efficient power and wire-to-board applications, featuring a robust dual-row configuration with 18 circuits. This connector ensures reliable and secure connections with its natural tin plating and absence of snap-in plastic peg PCB lock, allowing for versatile integration within various electronic systems. With a durability of up to 30 mating cycles, this header is perfect for demanding environments, providing both stability and longevity. Its Compact 4.20mm pitch design is Ideal for high-density PCB layouts, ensuring optimal use of space. Moreover, the Mini-Fit junior series is compliant with industry standards, making it a trustworthy choice for professional applications.
Compact 4.20mm pitch suitable for space-sensitive applications
Rated for 9A maximum current per contact, ensuring reliable power distribution
Operates effectively within a temperature range of -40° to +105°C
Compatible with Mini-Fit female terminals for seamless operation
Meets compliance criteria for GADSL/IMDS, China RoHS, and EU RoHS
Rated for 9A maximum current per contact, ensuring reliable power distribution
Operates effectively within a temperature range of -40° to +105°C
Compatible with Mini-Fit female terminals for seamless operation
Meets compliance criteria for GADSL/IMDS, China RoHS, and EU RoHS
Related links
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
