Molex 34696 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 666-069
- Mfr. Part No.:
- 346960100
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save €7.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€18.46
(exc. VAT)
€22.71
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €18.46 | €3.692 | - |
| 5 + | €16.98 | €3.396 | €7.40 |
*price indicative
- RS Stock No.:
- 666-069
- Mfr. Part No.:
- 346960100
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 34696 | |
| Product Type | PCB Header | |
| Current | 30A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.36mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 34696 | ||
Product Type PCB Header | ||
Current 30A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Tail Pin Length 3.36mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EU RoHS Compliant | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
The Molex Stac64 Single Bay Right-Angle Power Header is expertly designed to seamlessly facilitate wire-to-board connections in various applications, including automotive and power systems. Featuring a 10-circuit configuration with Polarization A, this robust header offers reliable performance while ensuring that connections remain secure and stable. With a maximum voltage rating of 500V and capable of handling current up to 30A per contact, it assures versatility and dependability. Housed in a high-temperature thermoplastic resin and complemented by high copper alloy metal plating, this product guarantees longevity and optimal operation even under challenging conditions. Packaged conveniently in trays, it effectively meets the compliance standards necessary for today's eco-conscious market.
Constructed from high-temperature thermoplastic for durability and reliability
Features a Compact 10-circuit setup that maximizes space efficiency
Product is compliant with various environmental regulations, including EU RoHS and REACH SVHC
Offers a reliable operational temperature range from -40°C to +100°C
Tray packaging enhances ease of handling and storage for manufacturers
Related links
- Molex 34696 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 201173 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 74162 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 91814 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
