Molex 91814 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-450
- Mfr. Part No.:
- 91814-3110
- Manufacturer:
- Molex
Subtotal (1 tray of 200 units)*
€248.98
(exc. VAT)
€306.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €248.98 | €1.245 |
*price indicative
- RS Stock No.:
- 691-450
- Mfr. Part No.:
- 91814-3110
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 91814 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Tail Pin Length | 2.10mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 91814 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Tail Pin Length 2.10mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179 | ||
Voltage 350V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid III dual row right-angle shrouded header is designed to facilitate robust connections in PCB applications. Ideal for wire-to-board connections, this product features a 2.54mm pitch and accommodates up to 10 circuits, ensuring efficient signal transfer. With a Durable construction of high-temperature thermoplastic resin and brass plating, it provides exceptional longevity against operational stresses. The right-angle orientation and closed-ended shroud enhance mating security while its compatibility with various Terminal types ensures versatile integration in electronic systems. Active in status, this header is suitable for both standard and demanding environments.
Features 10 circuits for extensive connectivity options in Compact designs
Has a proven durability rating of 30 mating cycles for reliable long-term use
Utilizes a tin over nickel plating for effective corrosion resistance and conductivity
Meets EU RoHS compliance, ensuring environmentally conscious sourcing
Compatible with C-Grid III female crimp terminals and crimp housings for flexible pairing
Has a proven durability rating of 30 mating cycles for reliable long-term use
Utilizes a tin over nickel plating for effective corrosion resistance and conductivity
Meets EU RoHS compliance, ensuring environmentally conscious sourcing
Compatible with C-Grid III female crimp terminals and crimp housings for flexible pairing
Related links
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 34696 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 201173 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 74162 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 34696 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
