Molex 502443 Series Vertical Surface PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 666-081
- Mfr. Part No.:
- 5024430460
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save €3.85
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.65
(exc. VAT)
€11.87
(inc. VAT)
In Stock
- Plus 55 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €9.65 | €0.965 | - |
| 5 - 9 | €8.88 | €0.888 | €3.85 |
| 10 + | €8.00 | €0.80 | €16.50 |
*price indicative
- RS Stock No.:
- 666-081
- Mfr. Part No.:
- 5024430460
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 502443 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 502443 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
- COO (Country of Origin):
- JP
The Molex CLIK Mate Wire-to-Board PCB Receptacle is designed to deliver reliable connectivity in Compact electronic devices. This single-row, vertical receptacle boasts a 2.00mm pitch, enabling efficient signal transmission across four loaded circuits. With its Durable design accommodating up to 30 mating cycles, this component ensures longevity in various applications. The sheaths natural resin colour and surface mount termination style further enhance integration into circuit boards, ensuring a seamless fit. Compliance with EU RoHS and GADSL/IMDS standards demonstrates its commitment to environmental safety, making it a suitable choice for modern electronic assemblies. Overall, this receptacle supports optimal performance across a broad range of PCB header and receptacle applications.
Active status ensures availability for production needs
Designed for PCB headers and receptacles with signal applications
Surface mount termination Interface style for easy integration
Maximum current rating of 3.0A per contact for reliable performance
Operating temperature range of -40° to +105°C for versatile use
Mates with 2.00mm pitch CLIK-Mate single row plug housings for compatibility
Polarised design facilitates correct connections and enhances reliability
Designed for PCB headers and receptacles with signal applications
Surface mount termination Interface style for easy integration
Maximum current rating of 3.0A per contact for reliable performance
Operating temperature range of -40° to +105°C for versatile use
Mates with 2.00mm pitch CLIK-Mate single row plug housings for compatibility
Polarised design facilitates correct connections and enhances reliability
Related links
- Molex 502443 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface PCB 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface Receptacle 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface Receptacle 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface Receptacles 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface Receptacles 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
