Molex 502443 Series Vertical Surface PCB, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-572
- Mfr. Part No.:
- 502443-0870
- Manufacturer:
- Molex
Subtotal (1 reel of 650 units)*
€456.61
(exc. VAT)
€561.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €456.61 | €0.702 |
*price indicative
- RS Stock No.:
- 795-572
- Mfr. Part No.:
- 502443-0870
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 502443 | |
| Product Type | PCB | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 502443 | ||
Product Type PCB | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The Molex CLIK-Mate Wire-to-Board PCB Receptacle features a 2.00mm pitch and a single-row, vertical orientation with eight circuits.
RoHS compliant
Low Halogen
Related links
- Molex 502443 Series Vertical Surface Receptacle 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface Receptacle 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface Receptacles 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface Receptacles 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Molex 50244 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
