TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 677-241
- Mfr. Part No.:
- 826656-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€207.62
(exc. VAT)
€255.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €207.62 | €1.038 |
*price indicative
- RS Stock No.:
- 677-241
- Mfr. Part No.:
- 826656-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Connector Assembly | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | PBT | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold Flash | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 630μm | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Connector Assembly | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material PBT | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold Flash | ||
Contact Material Phosphor Bronze | ||
Termination Type Through Hole | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 630μm | ||
Standards/Approvals UL 94V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header is engineered for seamless Board-to-Board connectivity, Ideal for applications requiring reliable signal transmission across 10 positions. Designed with a vertical orientation and a breakaway configuration, this connector caters to a variety of Electronic Assembly needs. Its 2.54 mm [.1 in] centreline allows for Compact designs, ensuring optimal use of space on PCBs. The Durable materials used in construction, including a green PBT housing and nickel contact underplating, contribute to its robust performance under varying operational conditions. With a temperature range from -65 to 105 °C, this product is tailored for diverse environments, making it an excellent choice for the needs of modern electronics.
PCB connector type is specifically a PCB Mount Header enhancing design flexibility
Breakaway header type allows for easy assembly and customisation
Fully loaded contact load condition ensures reliability in high demand applications
Designed for vertical PCB mount orientation optimising space utilisation
Offers a parallel Board to Board configuration for straightforward connectivity
Insulation resistance rated at 5000 MΩ provides excellent electrical performance
Dielectric withstanding voltage reaches a maximum of 750 Vrms ensuring safety and durability
Contact current rating of 5 A allows for efficient power transmission
Utilises gold (Au) plating on the contact mating area for superior conductivity
Complies with EU RoHS and other environmental standards confirming its eco friendliness
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Panel Mount Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
