TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 4 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 678-499
- Mfr. Part No.:
- 826656-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 550 units)*
€229.51
(exc. VAT)
€282.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €229.51 | €0.417 |
*price indicative
- RS Stock No.:
- 678-499
- Mfr. Part No.:
- 826656-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | AMPMODU | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.2mm | |
| Mating Pin Length | 630μm | |
| Standards/Approvals | UL | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series AMPMODU | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.2mm | ||
Mating Pin Length 630μm | ||
Standards/Approvals UL | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header designed to facilitate efficient board to board connections in electronic devices. This vertical header supports a configuration of four positions with a 2.54 mm centreline, providing a reliable Interface for various applications. Crafted for optimal performance, it features a breakaway design, making it easy to separate and customise for specific circuit requirements. With a robust gold flash and gold underplating finish, this connector ensures superior conductivity and long lasting durability. Its green housing complements the PCB aesthetics while ensuring the necessary insulation and protection. Ideal for signal applications, this header not only meets but exceeds industry standards, making it a trusted choice for professional PCB integration.
Designed for vertical PCB mounting enhancing space efficiency in tight designs
Supports fully loaded configurations with four positions and two rows enabling versatile connections
Breakaway design allows for tailored assembly accommodating diverse requirements
Insulation resistance rated at 5000 MΩ ensuring superior electrical performance
Dielectric withstanding voltage capability of 750 Vrms providing enhanced safety during operation
Manufactured from high-quality PBT housing material offering excellent durability and thermal stability
Nickel contact underplating combined with a gold flash for reliable and lasting electrical connectivity
Suitable for standard operating temperature ranges from -65 °C to 105 °C accommodating various environmental conditions
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
