TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 6 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 678-228
- Mfr. Part No.:
- 829394-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-228
- Mfr. Part No.:
- 829394-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Connector Assembly | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Termination Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Tail Pin Length | 3.36mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Connector Assembly | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
Termination Type Through Hole | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Tail Pin Length 3.36mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity 6 position AMPMODU vertical PCB mount header designed for reliable board-to-board connections. It features 2.54 mm centerline spacing, unshrouded design, and gold or gold flash plating for secure and consistent electrical performance.
Compact vertical design for easy PCB mounting
Durable construction with corrosion-resistant plating
Suitable for general electrical and electronic applications
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
