TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 8 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 677-243
- Mfr. Part No.:
- 826942-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 500 units)*
€227.33
(exc. VAT)
€279.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €227.33 | €0.455 |
*price indicative
- RS Stock No.:
- 677-243
- Mfr. Part No.:
- 826942-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Connector Assembly | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Connector Assembly | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header designed for reliable board to board connections with eight positions and a 2.54 mm centreline. This vertical header is particularly suited for applications that require Compact and efficient space management. Featuring a breakaway design, it facilitates easy customisation for various layout configurations while ensuring strong electrical performance through its fully loaded contact load capabilities. Built with a Phosphor Bronze contact base and Nickel underplating, this component promises durability and excellent conductive properties, making it Ideal for sophisticated electronic circuits. Its compatibility with standard wave soldering processes ensures flexibility in manufacturing while adhering to Crucial industry standards for electrical safety and environmental compliance.
PCB mount orientation optimised for vertical installations
Breakaway header design for adaptable configurations in PCB layouts
Constructed with Phosphor Bronze for enhanced conductivity
Durable Nickel contact underplating for reliable performance
Supports fully loaded contact load conditions enhancing signal integrity
Rated for an operating temperature range of -65 to 105 °C ensuring stable functionality in diverse environments
Meets UL 94V-0 flammability rating indicating strong safety standards
Offers excellent insulation resistance of 5000 MΩ for secure electrical connections
Versatile packaging quantity of 500 for efficient procurement
Compliant with EU RoHS and REACH regulations ensuring environmentally friendly practices
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
