TE Connectivity RAST 2.5 Series Vertical Through Hole Header, 9 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 677-376
- Mfr. Part No.:
- 6-1971817-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€221.46
(exc. VAT)
€272.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €221.46 | €1.107 |
*price indicative
- RS Stock No.:
- 677-376
- Mfr. Part No.:
- 6-1971817-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RAST 2.5 | |
| Product Type | Header | |
| Pitch | 2.5mm | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | RAST 2.5 | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RAST 2.5 | ||
Product Type Header | ||
Pitch 2.5mm | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System RAST 2.5 | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity 9-position RAST 2.5 tab header with ex-locking, designed for through-hole (THV) mounting. Ensures secure connections and reliable electrical performance in various industrial and electronic applications.
RoHS compliant
Related links
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch, Unshrouded
- TE Connectivity RAST 2.5 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST 2.5 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST 5 IDC Connectors Series Vertical Board Header 5 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
