TE Connectivity RAST 2.5 Series Vertical Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-700
- Distrelec Article No.:
- 304-64-330
- Mfr. Part No.:
- 1-2232960-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 600 units)*
€234.31
(exc. VAT)
€288.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €234.31 | €0.391 |
*price indicative
- RS Stock No.:
- 472-700
- Distrelec Article No.:
- 304-64-330
- Mfr. Part No.:
- 1-2232960-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | RAST 2.5 | |
| Pitch | 2.5mm | |
| Current | 2A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.9mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series RAST 2.5 | ||
Pitch 2.5mm | ||
Current 2A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.9mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers a robust connection solution for wire-to-board applications. Designed with four positions and a vertical orientation, the connector ensures a secure and reliable interface for various electronic devices. The fully shrouded headers, crafted from high-quality materials, are engineered to withstand challenging conditions, making them ideal for applications demanding durability and precision. With a 2.5 mm centreline, the component delivers exceptional alignment and ease of installation, while its natural colour makes integration with diverse circuit boards seamless. Built to comply with stringent industry standards, this header not only meets electrical performance metrics but also prioritises safety and reliability in its design.
Fully shrouded design enhances protection against accidental contact
Vertical orientation optimises space utilisation on PCB layouts
Constructed from PA 66 GF for superior mechanical stability
Suitable for operating voltages of up to 250 VAC
Compact dimensions contribute to streamlined electronic designs
Compatible with a wide variety of mating connectors for versatility
Feature latching mechanism for secure mating retention
Meets global compliance standards for environmental safety
Related links
- TE Connectivity RAST 2.5 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST 2.5 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST 5 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
