TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 677-401
- Mfr. Part No.:
- 5646954-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 38 units)*
€384.22
(exc. VAT)
€472.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €384.22 | €10.111 |
*price indicative
- RS Stock No.:
- 677-401
- Mfr. Part No.:
- 5646954-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | Z-PACK 2mm HM | |
| Current | 10A | |
| Pitch | 3mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 4.19mm | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.22mm | |
| Standards/Approvals | EU RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series Z-PACK 2mm HM | ||
Current 10A | ||
Pitch 3mm | ||
Number of Contacts 4 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 4.19mm | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.22mm | ||
Standards/Approvals EU RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header from the Z-PACK 2mm HM series designed for right-angle board-to-board connections in Compact and high-performance electronic systems. It features 4 positions with a 3 mm centerline pitch, making it suitable for low-density signal routing. The fully shrouded housing enhances mating precision and protects contacts during engagement, while gold plating ensures reliable conductivity.
Right-angle orientation supports edge-mounted PCB configurations
Fully shrouded design improves alignment and mechanical protection
Gold contact finish enhances electrical performance and resists corrosion
Related links
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Receptacle 2 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle PCB Header 2 mm Pitch Shrouded
- TE Connectivity UPM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Z-PACK HM Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Right Angle Female, 200 Way
