TE Connectivity UPM Series Right Angle Board Connector Assembly, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 677-402
- Mfr. Part No.:
- 5646954-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 38 units)*
€439.44
(exc. VAT)
€540.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €439.44 | €11.564 |
*price indicative
- RS Stock No.:
- 677-402
- Mfr. Part No.:
- 5646954-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | UPM | |
| Product Type | Connector Assembly | |
| Pitch | 3mm | |
| Current | 10A | |
| Number of Contacts | 4 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Through Hole | |
| Row Pitch | 1.58mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series UPM | ||
Product Type Connector Assembly | ||
Pitch 3mm | ||
Current 10A | ||
Number of Contacts 4 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Through Hole | ||
Row Pitch 1.58mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for right-angle board-to-board power connections in Compact and rugged electronic systems. It features 4 positions with a 3 mm centerline pitch, optimized for low-density power delivery. The gray fully shrouded housing enhances mating precision and protects gold-plated contacts from mechanical stress and environmental exposure.
Through hole press-fit termination enables solderless and secure PCB integration
Designed for power applications requiring reliable current transfer
Gray housing provides Visual differentiation and alignment support
Related links
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Right Angle Board Connector Assembly 2.54 mm Pitch
