TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 679-392
- Mfr. Part No.:
- 5-5223963-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 48 units)*
€508.22
(exc. VAT)
€625.11
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €508.22 | €10.588 |
*price indicative
- RS Stock No.:
- 679-392
- Mfr. Part No.:
- 5-5223963-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Z-PACK 2mm HM | |
| Product Type | Connector Assembly | |
| Pitch | 3mm | |
| Current | 16A | |
| Housing Material | Polyester | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 4.19mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.22mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Z-PACK 2mm HM | ||
Product Type Connector Assembly | ||
Pitch 3mm | ||
Current 16A | ||
Housing Material Polyester | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 4.19mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Tail Pin Length 3.22mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a Compact and Durable connector designed for board-to-board applications requiring secure and efficient signal transmission. It features a right-angle orientation with 3 positions and a 3 mm centerline pitch, making it suitable for low-density layouts. As part of the Z-PACK 2mm HM series, it offers enhanced mechanical stability and alignment accuracy.
Fully shrouded design for improved protection and guided mating
Gold-plated contacts that ensure high conductivity and corrosion resistance
Right-angle configuration Ideal for perpendicular board connections
Related links
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Receptacle 2 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle PCB Header 2 mm Pitch Shrouded
- TE Connectivity Right Angle Female, 200 Way
- TE Connectivity Z-PACK HM Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Right Angle Female 5 Row, 95 Way
