TE Connectivity AMPMODU Series Right Angle Board Connector Assembly, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 680-439
- Mfr. Part No.:
- 826468-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€258.48
(exc. VAT)
€317.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €258.48 | €1.723 |
*price indicative
- RS Stock No.:
- 680-439
- Mfr. Part No.:
- 826468-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Connector Assembly | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -65°C | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Connector Assembly | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Polycyclohexylenedimethylene Terephthalate | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -65°C | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header is a sophisticated connector designed for seamless board-to-board connections. With a right-angle orientation and featuring four positions, this component ensures reliable electrical performance across various applications. Engineered with a 2.54 mm centreline distance, the header is partially shrouded and finished with gold plating for superior conductivity. Its robust construction, with insulation resistance of 5000 MΩ and a dielectric withstand voltage of 750 Vrms, guarantees durability and efficiency in signal transmission. The connector is suitable for high-temperature environments, operating effectively within a temperature range of -65 to 105 °C. This makes it an Ideal choice for both industrial and consumer electronics.
PCB mount design ensures a secure connection to printed circuit boards
Right-angle connector orientation promotes efficient use of space
Four-position configuration caters to versatile connection needs
Partially shrouded header enhances durability and connection reliability
Gold (Au) plating provides excellent conductivity and corrosion resistance
Insulation resistance rating of 5000 MΩ ensures maximum signal integrity
Dielectric withstand voltage of 750 Vrms protects against electrical surges
Designed to operate effectively in extreme temperatures from -65 to 105 °C
Connector assembly simplifies installation and reduces assembly time
Suitable for diverse applications including automotive and industrial electronics
Right-angle connector orientation promotes efficient use of space
Four-position configuration caters to versatile connection needs
Partially shrouded header enhances durability and connection reliability
Gold (Au) plating provides excellent conductivity and corrosion resistance
Insulation resistance rating of 5000 MΩ ensures maximum signal integrity
Dielectric withstand voltage of 750 Vrms protects against electrical surges
Designed to operate effectively in extreme temperatures from -65 to 105 °C
Connector assembly simplifies installation and reduces assembly time
Suitable for diverse applications including automotive and industrial electronics
Related links
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
