TE Connectivity MICT Series Vertical Board PCB Header, 76 Contact(s), 640 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 677-510
- Mfr. Part No.:
- 767042-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 14 units)*
€1,207.10
(exc. VAT)
€1,484.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €1,207.10 | €86.221 |
*price indicative
- RS Stock No.:
- 677-510
- Mfr. Part No.:
- 767042-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MICT | |
| Current | 11.5A | |
| Pitch | 640μm | |
| Number of Contacts | 76 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Tail Pin Length | 2.8mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MICT | ||
Current 11.5A | ||
Pitch 640μm | ||
Number of Contacts 76 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Tail Pin Length 2.8mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Plug Assembly is a high-density board-to-board connector designed for extended applications requiring precise signal transmission. With 76 positions and a fine pitch of .025 inches, it supports Compact layouts and ensures accurate alignment. The extended configuration makes it suitable for modular systems in computing, telecom, and industrial electronics.
76 contact positions
Extended plug assembly design
0.025 inch centerline pitch
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 38 Row, 640 μm Pitch Surface Mount
- TE Connectivity MICTOR Series Vertical Surface PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Right Angle Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
