TE Connectivity MICTOR Series Vertical Board PCB Header, 76-Contact, 38 Row, 640 μm Pitch Surface Mount
- RS Stock No.:
- 474-306
- Distrelec Article No.:
- 304-50-502
- Mfr. Part No.:
- 2-767004-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-306
- Distrelec Article No.:
- 304-50-502
- Mfr. Part No.:
- 2-767004-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 76 | |
| Product Type | PCB Header | |
| Number of Rows | 38 | |
| Sub Type | PCB Receptacle | |
| Current | 11.5A | |
| Pitch | 640μm | |
| Termination Type | Surface Mount | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 22.86mm | |
| Voltage | 2V | |
| Series | MICTOR | |
| Row Pitch | 640μm | |
| Maximum Operating Temperature | 260°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 76 | ||
Product Type PCB Header | ||
Number of Rows 38 | ||
Sub Type PCB Receptacle | ||
Current 11.5A | ||
Pitch 640μm | ||
Termination Type Surface Mount | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 22.86mm | ||
Voltage 2V | ||
Series MICTOR | ||
Row Pitch 640μm | ||
Maximum Operating Temperature 260°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash over Nickel | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB mount receptacle is designed for seamless interfacing in a variety of electronic applications. Boasting a fully shrouded header type, it ensures reliable board-to-board connectivity with an emphasis on durability and performance. The product provides a vertical mount orientation, which simplifies integration into compact systems. Engineered for high-speed signals, this receptacle is capable of sustaining data rates up to 10 Gb/s, making it ideal for demanding environments. It features a robust construction that includes high-quality materials, enhancing its longevity and reliability, while its innovative design allows for efficient signal passing with reduced impedance. This receptacle harmonises well with existing industry standards, providing a compliant solution across many applications.
Designed for efficient board to board connectivity
Supports high speed data transmission ensuring optimal performance
Constructed from LCP providing high durability
Incorporates a low halogen content for environmental compliance
Allows for easy installation with its vertical PCB mount orientation
Offers compatibility with multiple industry standards for wider application
Features a dual beam contact shape for enhanced reliability in connections
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Socket 57 Row, 640 μm Pitch Surface Mount
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 76 Row, 640 μm Pitch Surface Mount
- TE Connectivity MICTOR Series Vertical Surface PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
