TE Connectivity AMP Series Vertical Board Connector Assembly, 9 Contact(s), 4.2 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 677-546
- Mfr. Part No.:
- 640501-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€1,253.98
(exc. VAT)
€1,542.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,253.98 | €6.27 |
*price indicative
- RS Stock No.:
- 677-546
- Mfr. Part No.:
- 640501-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Product Type | Connector Assembly | |
| Current | 6A | |
| Pitch | 4.2mm | |
| Housing Material | PA66 | |
| Number of Contacts | 9 | |
| Number of Rows | 3 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.81mm | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
Product Type Connector Assembly | ||
Current 6A | ||
Pitch 4.2mm | ||
Housing Material PA66 | ||
Number of Contacts 9 | ||
Number of Rows 3 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.81mm | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header from the AMP Miniature Rectangular (MR) series designed for vertical wire-to-board connections in Compact electronic systems. Its tin-plated contacts provide reliable conductivity for signal-level applications, while the through-hole solder termination ensures strong mechanical retention. This unshrouded connector is Ideal for use in control units, instrumentation, and low-power devices.
Tin-plated copper alloy contacts for stable electrical performance
Compatible with AMP MR series receptacles for seamless integration
Vertical through-hole design supports secure board mounting
Related links
- TE Connectivity AMP Miniature Rectangular MR Series Vertical Board Connector Assembly 4.2 mm Pitch, 3
- TE Connectivity AMP Miniature Rectangular MR Series Vertical Board Connector Assembly 4.2 mm Pitch, 6
- TE Connectivity AMP Miniature Rectangular MR Series Vertical Board Connector Assembly 4.2 mm Pitch, 5
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
