TE Connectivity AMP-LATCH Series Vertical Board Connector Assembly, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 817-512
- Mfr. Part No.:
- 5102155-9
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-512
- Mfr. Part No.:
- 5102155-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | AMP-LATCH | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.94mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series AMP-LATCH | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.94mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity shrouded header designed for secure wire-to-board signal connections via ribbon cables. It features a vertical through-hole orientation with a standard 2.54 mm pitch and is equipped with ejection latches to ensure easy mating and unmating.
40 positions across two rows
Contact mating areas are plated with 15 μin gold over nickel
Features integrated ejection latches and a screw-mount system
Related links
- TE Connectivity AMP-LATCH Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Through Hole Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
